-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1298-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
239 In Stock |
|
$9.1069 / $15.4100 | Buy Now |
DISTI #
1-1437558-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$8.4482 / $10.1665 | Buy Now |
DISTI #
506-MTA106DPC
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON PC RoHS: Compliant | 438 |
|
$9.4600 / $12.7800 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount. RoHS: Compliant |
687 In Stock |
|
$8.1900 / $12.1800 | Buy Now |
DISTI #
1-1437558-1
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 525 In Stock |
|
$8.5000 / $11.6200 | Buy Now |
DISTI #
1-1437558-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$8.4482 / $10.1665 | Buy Now |
DISTI #
1-1437558-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$8.4482 / $10.1665 | Buy Now |
DISTI #
000000000000004138
|
Sager | Toggle Switches SPDT ON-NONE-ON PC Min Qty: 1 | 200 |
|
$9.3000 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount. RoHS: Compliant |
687 In Stock |
|
$8.1900 / $12.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA106DPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA106DPC
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MTA106DPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA106DPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101SDCQ | Toggle Switch, SPDT, Latched, 2A, 30VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | MTA106DPC vs A101SDCQ |
7101SYCQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MTA106DPC vs 7101SYCQE |