Part Details for MTA106E (ALTERNATE: MTA106E) by TE Connectivity
Overview of MTA106E (ALTERNATE: MTA106E) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA106E (ALTERNATE: MTA106E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156115
|
RS | Switch, Toggle, Panel Mnt, 6 A, 125 VAC, SPDT, On-Off-On, Solder/QC, MT Series | TE Connectivity MTA106E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 200 |
|
$12.3600 / $17.4100 | Buy Now |