Part Details for MTA106EPC by TE Connectivity
Overview of MTA106EPC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA106EPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F793
|
Newark | Switch, Toggle, Spdt, 6A, 250V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Mta Series, Contact Current Max:6A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA106EPC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$13.7100 / $18.1700 | Buy Now |
DISTI #
450-1300-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9882 / $16.3800 | Buy Now |
DISTI #
1-1437558-3
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4289 / $11.3466 | Buy Now |
DISTI #
61F793
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 61F793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 80 Partner Stock |
|
$14.5000 / $18.2100 | Buy Now |
DISTI #
506-MTA106EPC
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON PC RoHS: Compliant | 0 |
|
$11.4900 / $16.5500 | Order Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount. RoHS: Compliant |
1 In Stock 300 On Order |
|
$10.7800 / $17.0700 | Buy Now |
DISTI #
1-1437558-3
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.6900 / $10.2800 | Buy Now |
DISTI #
1-1437558-3
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4289 / $11.3466 | Buy Now |
DISTI #
61F793
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 61F793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 80 Partner Stock |
|
$14.5000 / $18.2100 | Buy Now |
DISTI #
61F793
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 61F793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 80 Partner Stock |
|
$14.5000 / $18.2100 | Buy Now |
Part Details for MTA106EPC
MTA106EPC CAD Models
MTA106EPC Part Data Attributes
|
MTA106EPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA106EPC
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
Alternate Parts for MTA106EPC
This table gives cross-reference parts and alternative options found for MTA106EPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA106EPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SYCQE | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MTA106EPC vs 7103SYCQE |
A103SDCQ | Toggle Switch, SPDT, Latched, 2A, 30VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | MTA106EPC vs A103SDCQ |
5239AB | Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight | APEM Inc | MTA106EPC vs 5239AB |