Part Details for MTA206N-PC by knitter-switch
Overview of MTA206N-PC by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTA206N-PC
MTA206N-PC CAD Models
MTA206N-PC Part Data Attributes
|
MTA206N-PC
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTA206N-PC
knitter-switch
Toggle Switch, DPDT, On-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | TOGGLE | |
Body Breadth | 13.0048 mm | |
Body Height | 10.1854 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.314 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for MTA206N-PC
This table gives cross-reference parts and alternative options found for MTA206N-PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206N-PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTL206N | Toggle Switch, DPDT, On-on, Horizontal, 4A, 30VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | knitter-switch | MTA206N-PC vs MTL206N |