-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9627
|
Newark | Mta206Npc=Switch Toggle P/C Te/Te Connectivity/Alcoswitch |Alcoswitch Te Connectivity MTA206NPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Pc Tail Terminal, Toggle Bat | 6 |
|
$7.1500 / $9.7500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Pc Tail Terminal, Toggle Bat (Also Known As: MTA206N-PC) | 6 |
|
$7.1500 / $9.7500 | Buy Now |
DISTI #
2749901
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5620 | Buy Now |
DISTI #
2749901
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.5889 / $12.2382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA206NPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA206NPC
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MTA206NPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206NPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201SYCQE | Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MTA206NPC vs 7201SYCQE |