Part Details for MTA406N (ALTERNATE: 4-1437558-3) by TE Connectivity
Overview of MTA406N (ALTERNATE: 4-1437558-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA406N (ALTERNATE: 4-1437558-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156028
|
RS | Switch, Toggle(long), Panel Mnt, 6 A, 125 VAC, 4PDT, On-None-On, Solder/QC | TE Connectivity MTA406N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 / $31.7600 | RFQ |