Part Details for MTAC-LORA-H-915 by Multi-Tech Systems Inc
Overview of MTAC-LORA-H-915 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTAC-LORA-H-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-1301-ND
|
DigiKey | ACCY CARD LORA 915MHZ NO ANT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.3620 / $216.0600 | Buy Now |
DISTI #
MTAC-LORA-H-915
|
Avnet Americas | 915MHz LoRa Accessory Card for MultiTech Conduit Programmable Gateway NAM Region - Trays (Alt: MTAC-LORA-H-915) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$209.0000 | Buy Now |
DISTI #
125-MTAC-LORA-H-915
|
Mouser Electronics | Sub-GHz Modules 915 MHz V1.5 LoRa Accessory Card, Antenna Sold Separately | 4 |
|
$202.3600 / $216.0600 | Buy Now |
|
Future Electronics | 915 MHz LoRa Accessory Card, Antenna Sold Separately RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$214.1000 / $224.8100 | Buy Now |
DISTI #
MTAC-LORA-H-915
|
Avnet Americas | 915MHz LoRa Accessory Card for MultiTech Conduit Programmable Gateway NAM Region - Trays (Alt: MTAC-LORA-H-915) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$209.0000 | Buy Now |
|
Symmetry Electronics | 915 MHz V1.5 LoRa Accessory Card, Antenna Sold Separately (NAM) Min Qty: 1 | 0 |
|
$209.0000 | Buy Now |