Part Details for MTB106E by TE Connectivity
Overview of MTB106E by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB106E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F814
|
Newark | Switch, Toggle, Spdt, 6A, 250V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Mtb Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: No |Alcoswitch Te Connectivity MTB106E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switches RoHS: Compliant | 0 |
|
$8.3800 / $12.2200 | Buy Now |
|
Quest Components | 21 |
|
$20.8538 / $21.9514 | Buy Now | |
DISTI #
000000000000087469
|
Sager | Toggle Switches SPDT TOGGLE SWITCH Decorat Bat Actuator | 0 |
|
Buy Now | |
|
Master Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$8.3800 / $12.2200 | Buy Now |
Part Details for MTB106E
MTB106E CAD Models
MTB106E Part Data Attributes:
|
MTB106E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTB106E
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Actuator Type | DECORATIVE BAT | |
Body Breadth | 8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |