Part Details for MTB2-34PL1-01 by ITT Interconnect Solutions
Overview of MTB2-34PL1-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB2-34PL1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6391
|
Newark | Micros |Itt Cannon MTB2-34PL1-01 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.8600 / $171.2500 | Buy Now |
DISTI #
MTB2-34PL1-01-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 11 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.3500 | Buy Now |
DISTI #
MTB2-34PL1-01
|
Avnet Americas | Conn Unshrouded Header PIN 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTB2-34PL1-01) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9750 / $212.6205 | Buy Now |
DISTI #
965-MTB2-34PL1-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$155.8400 / $161.3400 | Order Now |
DISTI #
ITTMTB2-34PL1-01
|
Heilind Electronics | MTB2-34PL1-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.6300 / $233.8100 | Buy Now |
DISTI #
MTB2-34PL1-01
|
Avnet Americas | Conn Unshrouded Header PIN 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTB2-34PL1-01) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9750 / $212.6205 | Buy Now |
DISTI #
ITTMTB2-34PL1-01
|
Interstate Connecting Components | MTB2-34PL1-01 | 0 |
|
Buy Now |