Part Details for MTB75N05HDT4 by Freescale Semiconductor
Overview of MTB75N05HDT4 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB75N05HDT4
MTB75N05HDT4 CAD Models
MTB75N05HDT4 Part Data Attributes
|
MTB75N05HDT4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTB75N05HDT4
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,75A I(D),TO-263AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | YES |