Part Details for MTB75N05HDT4 by Motorola Mobility LLC
Overview of MTB75N05HDT4 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB75N05HDT4
MTB75N05HDT4 CAD Models
MTB75N05HDT4 Part Data Attributes
|
MTB75N05HDT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTB75N05HDT4
Motorola Mobility LLC
75A, 50V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTB75N05HDT4
This table gives cross-reference parts and alternative options found for MTB75N05HDT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB75N05HDT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB75N05HDT4 | 75A, 50V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | onsemi | MTB75N05HDT4 vs MTB75N05HDT4 |
MTB75N05HD | 75A, 50V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB75N05HDT4 vs MTB75N05HD |