-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9521
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 4W, 800Ma, 5V, Power Supply Applications:-, Input Ratio:3:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:- Rohs Compliant: No |Xp Power MTC0528S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9500 / $213.0300 | Buy Now |
DISTI #
MTC0528S05-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$178.9503 / $213.0300 | Buy Now |
DISTI #
209-MTC0528S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W mil-spec DC-DC converter single output | 0 |
|
$206.6400 / $213.0300 | Order Now |
DISTI #
70810547
|
RS | DC-DC Converter, 5W mil-spec DC-DC Converter Single Output | XP Power MTC0528S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0300 / $210.9000 | RFQ |
DISTI #
MTC0528S05
|
TME | Converter: DC/DC, 4W, Uin: 15.5÷40V, Uout: 5VDC, Iout: 800mA, 450kHz Min Qty: 1 | 0 |
|
$187.2700 / $216.0800 | RFQ |
DISTI #
2305542
|
element14 Asia-Pacific | DC-DC CONVERTER, ISO POL, 1 O/P, 4W, 800mA, 5V RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$198.9932 | Buy Now |
|
Neutron USA | Isolated DC-DC converter, 15.5-40V Input, Out: 5V 0.8A, DIP | 1 |
|
$411.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC0528S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC0528S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , MODULE,12LEAD,1 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,12LEAD,1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Seated Height-Max | 9.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 19.3 mm |