Part Details for MTC100-JB2-S31-T32 by TE Connectivity
Overview of MTC100-JB2-S31-T32 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTC100-JB2-S31-T32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3002
|
Newark | Mtc100-Jb2-S31-T32 |Raychem Te Connectivity MTC100-JB2-S31-T32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0700 / $203.4100 | Buy Now |
DISTI #
MTC100-JB2-S31-T32-ND
|
DigiKey | I/O CONN Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.6534 | Buy Now |
DISTI #
571-507435-000
|
Mouser Electronics | Rack & Panel Connectors MTC100-JB2-S31-T32 RoHS: Compliant | 0 |
|
$91.6400 | Order Now |
|
Onlinecomponents.com | Conn Rectangular Assembly RoHS: Compliant | 0 |
|
$86.2500 / $251.8000 | Buy Now |
DISTI #
RYCMTC100-JB2-S31-T32
|
Interstate Connecting Components | 507435-000 | 0 |
|
$100.3383 | Buy Now |
DISTI #
TE Connectivity MTC100-JB2-S31-T32
|
PEI Genesis | MTC100-JB2-S31-T32 | 0 |
|
Buy Now | |
DISTI #
000000000002276833
|
Sager | Rack & Panel Connectors MTC100-JB2-S31-T32 Min Qty: 1 | 0 |
|
$93.0400 / $110.2200 | Buy Now |
|
Master Electronics | Conn Rectangular Assembly RoHS: Compliant | 0 |
|
$86.2500 / $251.8000 | Buy Now |
Part Details for MTC100-JB2-S31-T32
MTC100-JB2-S31-T32 CAD Models
MTC100-JB2-S31-T32 Part Data Attributes:
|
MTC100-JB2-S31-T32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JB2-S31-T32
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |