Part Details for MTC100-YB1-018 by TE Connectivity
Overview of MTC100-YB1-018 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-YB1-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6553
|
Newark | Mtc100-Yb1-018 |Raychem Te Connectivity MTC100-YB1-018 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.6900 | Buy Now |
DISTI #
MTC100-YB1-018-ND
|
DigiKey | I/O CONN Min Qty: 27 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.3585 | Buy Now |
DISTI #
549901-000
|
Avnet Americas | Connector Accessories Pin Insert - Bulk (Alt: 549901-000) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-MTC100-YB1-018
|
Mouser Electronics | Rack & Panel Connectors MTC100-YB1-018 RoHS: Not Compliant | 0 |
|
$308.3500 | Order Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$306.6500 / $330.3700 | Buy Now | |
DISTI #
65680246
|
Verical | Standard Rectangular Connector Assembly Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$307.9300 / $326.0400 | Buy Now |
DISTI #
549901-000
|
Avnet Americas | Connector Accessories Pin Insert - Bulk (Alt: 549901-000) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCMTC100-YB1-018
|
Interstate Connecting Components | 549901-000 | 0 |
|
$335.0589 | Buy Now |
DISTI #
000000000002276925
|
Sager | Rack & Panel Connectors MTC100-YB1-018 Min Qty: 1 | 0 |
|
$206.3700 / $351.8100 | Buy Now |
|
Master Electronics |
15 Partner Stock |
|
$306.6500 / $330.3700 | Buy Now |
Part Details for MTC100-YB1-018
MTC100-YB1-018 CAD Models
MTC100-YB1-018 Part Data Attributes:
|
MTC100-YB1-018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-YB1-018
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |