Part Details for MTC120WX75GD-SMD by IXYS Corporation
Overview of MTC120WX75GD-SMD by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for MTC120WX75GD-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MTC120WX75GD-SMD-ND
|
DigiKey | MOSFET 6N-CH 75V 180A ISOPLUS Min Qty: 104 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.2728 | Buy Now |
DISTI #
747-MTC120WX75GD-SMD
|
Mouser Electronics | MOSFET Modules ISOPLUS 75V 180A 3-PH BRIDGE RoHS: Compliant | 0 |
|
$26.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 28 Weeks | 0 |
|
$25.0700 | Buy Now |
DISTI #
MTC120WX75GD-SMD
|
TTI | MOSFET Modules ISOPLUS 75V 180A 3-PH BRIDGE Min Qty: 104 Package Multiple: 52 Container: Tube | Americas - 0 |
|
$25.7900 | Buy Now |
Part Details for MTC120WX75GD-SMD
MTC120WX75GD-SMD CAD Models
MTC120WX75GD-SMD Part Data Attributes
|
MTC120WX75GD-SMD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MTC120WX75GD-SMD
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |