Part Details for MTC3528S15 by XP Power
Overview of MTC3528S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC3528S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2384
|
Newark | Dc/Dc Converter, 35W, 15V, 2.3A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:35W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2.3A, Output Voltage - Output 2:-, Width:27.9Mm Rohs Compliant: Yes |Xp Power MTC3528S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.8400 / $189.0900 | Buy Now |
DISTI #
1470-4657-ND
|
DigiKey | DC DC CONVERTER 15V 35W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$158.8403 / $189.0900 | Buy Now |
DISTI #
209-MTC3528S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 35W mil-spec DC-DC converter single output RoHS: Compliant | 0 |
|
$170.1900 / $188.4900 | Order Now |
DISTI #
70810575
|
RS | DC-DC Converter, 35W mil-spec DC-DC Converter Single Output | XP Power MTC3528S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$172.2200 / $187.2000 | RFQ |
DISTI #
MTC3528S15
|
TME | Converter: DC/DC, 35W, Uin: 10÷40V, Uout: 15VDC, Iout: 2.3A, 2"x1.1" Min Qty: 1 | 0 |
|
$166.2200 / $191.7900 | RFQ |
Part Details for MTC3528S15
MTC3528S15 CAD Models
MTC3528S15 Part Data Attributes:
|
MTC3528S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC3528S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid, PLASTIC, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 27.9 mm |