Power Circuits
MTC3528S28
XP Power
Description: DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid, PLASTIC, PACKAGE-11

Overview of MTC3528S28 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MTC3528S28 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 69W7052
Newark Dc/Dc Converter, 35W, 28V, 1.3A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:35W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Width:27.9Mm Rohs Compliant: Yes |Xp Power MTC3528S28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $189.0900
  • 5 $183.4200
  • 10 $177.7400
  • 25 $170.1800
  • 100 $158.8400
$158.8400 / $189.0900 Buy Now
DISTI # 1470-4658-ND
DigiKey DC DC CONVERTER 28V 35W Min Qty: 1 Lead time: 16 Weeks Container: Box 302
In Stock
  • 1 $189.0900
  • 5 $183.4220
  • 10 $177.7400
  • 25 $170.1812
  • 100 $158.8403
$158.8403 / $189.0900 Buy Now
DISTI # 209-MTC3528S28
Mouser Electronics Isolated DC/DC Converters - Through Hole 35W mil-spec DC-DC converter single output RoHS: Compliant 3
  • 1 $189.0900
  • 5 $183.4200
  • 10 $177.7400
  • 25 $170.1800
$170.1800 / $189.0900 Buy Now
DISTI # 70810576
RS DC-DC Converter, 35W mil-spec DC-DC Converter Single Output | XP Power MTC3528S28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1 $192.8700
  • 5 $183.2300
  • 10 $177.4400
$177.4400 / $192.8700 RFQ
DISTI # MTC3528S28
TME Converter: DC/DC, 35W, Uin: 10÷40V, Uout: 28VDC, Iout: 1.3A, 2"x1.1" Min Qty: 1 0
  • 1 $191.7900
  • 5 $187.9500
  • 10 $181.5600
  • 80 $174.1400
$174.1400 / $191.7900 RFQ

CAD Models for MTC3528S28 by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTC3528S28 by XP Power

MTC3528S28
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Part Package Code
MODULE
Package Description
,
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
10 V
Input Voltage-Nom
28 V
JESD-30 Code
R-PDMA-P11
Length
50.8 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
30.8 V
Output Voltage-Min
22.4 V
Output Voltage-Nom
28 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Width
27.9 mm
Want to compare parts?
  1. MTC3528S28
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid, PLASTIC, PACKAGE-11
    VS

Related Parts for MTC3528S28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTC3528S28 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTC3528S28 by XP Power

Select Manufacturer
Which Manufacturer of MTC3528S28 would you like to use for your alert(s)?
  • Please alert me when MTC3528S28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTC3528S28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTC3528S28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTC3528S28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTC3528S28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTC3528S28 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: