-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3906
|
Newark | Dc/Dc Converter, 50W, 28V, 1.8A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:1.8A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power MTC5028S28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.1400 / $231.1200 | Buy Now |
DISTI #
1470-4663-ND
|
DigiKey | DC DC CONVERTER 28V 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
610 In Stock |
|
$194.1413 / $231.1200 | Buy Now |
DISTI #
209-MTC5028S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output RoHS: Compliant | 137 |
|
$208.0100 / $231.1200 | Buy Now |
DISTI #
70810581
|
RS | DC-DC Converter, 50W mil-spec DC-DC Converter Single Output | XP Power MTC5028S28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$217.3600 / $228.8000 | RFQ |
DISTI #
MTC5028S28
|
TME | Converter: DC/DC, 50W, Uin: 10÷40V, Uout: 28VDC, Iout: 1.8A, 2"x1.45" Min Qty: 1 | 0 |
|
$226.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC5028S28
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC5028S28
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |