Part Details for MTC5028S3V3 by XP Power
Overview of MTC5028S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MTC5028S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1002
|
Newark | Power Supply Applications:-, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power MTC5028S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.5500 / $266.1300 | Buy Now |
DISTI #
1470-4664-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$223.5507 / $266.1300 | Buy Now |
DISTI #
209-MTC5028S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output RoHS: Compliant | 5 |
|
$239.5200 / $266.1300 | Buy Now |
DISTI #
70810582
|
RS | DC-DC Converter, 50W mil-spec DC-DC Converter Single Output | XP Power MTC5028S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$249.7400 / $271.4600 | RFQ |
DISTI #
MTC5028S3V3
|
TME | Converter: DC/DC, 50W, Uin: 10÷40V, Uout: 3.3VDC, Iout: 15A, 2"x1.45" Min Qty: 1 | 0 |
|
$260.9600 | RFQ |
Part Details for MTC5028S3V3
MTC5028S3V3 CAD Models
MTC5028S3V3 Part Data Attributes
|
MTC5028S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC5028S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for MTC5028S3V3
This table gives cross-reference parts and alternative options found for MTC5028S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC5028S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB50SM/3.3-A-I | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-11 | Cooper Industries | MTC5028S3V3 vs NB50SM/3.3-A-I |
NB50SM/3.3-A | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-11 | Eaton Corporation | MTC5028S3V3 vs NB50SM/3.3-A |
NB50SI/3.3-A-I | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-11 | Martek Power Inc | MTC5028S3V3 vs NB50SI/3.3-A-I |
NB50SI/3.3-A-D | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-11 | Martek Power Inc | MTC5028S3V3 vs NB50SI/3.3-A-D |