Part Details for MTCC-0111 by Astrodyne TDI Power Supplies & EMI Filters
Overview of MTCC-0111 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MTCC-0111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-MTCC-0111-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 10W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$97.5340 / $102.2240 | Buy Now |
Part Details for MTCC-0111
MTCC-0111 CAD Models
MTCC-0111 Part Data Attributes:
|
MTCC-0111
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
MTCC-0111
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |