Part Details for MTCDT-L4G1-247A-868.R3-WW by Multi-Tech Systems Inc
Overview of MTCDT-L4G1-247A-868.R3-WW by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU60C3WDPQ-A0#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-247A, /Tube | |
RJU6054WDPQ-A0#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-247A, /Tube | |
RJH60F5DPQ-A0#T0 | Renesas Electronics Corporation | IGBT for IH, TO-247A, /Tube |
Price & Stock for MTCDT-L4G1-247A-868.R3-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-MTCDT-L4G1-247A-868.R3-WW-ND
|
DigiKey | LTE CAT 4 PROGRAMMABLE GATEWAY 8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$873.0000 | Buy Now |
DISTI #
MTCDT-L4G1-247A-86
|
Avnet Americas | LTE CAT 4 PROGRAMMABLE GATEWAY 8-CHANNEL, 868 MHZ, GNSS + WI-FI/BT W/MTAC-003E00 MCARD AND ACCESSORY KIT (GLOBAL) - Boxed Product (Development Kits) (Alt: MTCDT-L4G1-247A-86) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$873.0000 | Buy Now |
DISTI #
125-L4G1-247868.R3WW
|
Mouser Electronics | Gateways LTE Cat 4 Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global) | 0 |
|
$873.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$851.7100 | Buy Now |
DISTI #
C1S515100035028
|
Chip1Stop | Network Gateways RoHS: Compliant | 1 |
|
$856.0000 | Buy Now |
|
Symmetry Electronics | LTE Cat 4 Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global) Min Qty: 1 | 0 |
|
$873.0000 | Buy Now |