-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTCH112-I/SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7056
|
Newark | Proximity Sensor, -40 To 85Deg C, Ic Output Type:Open Drain, Sensing Distance:-, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MTCH112-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.2440 | Buy Now |
DISTI #
MTCH112-I/SN-ND
|
DigiKey | IC PROXIMITY DETECTOR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
608 In Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
MTCH112-I/SN
|
Avnet Americas | Sensor Controller Capacitive 2-CH I2C 8-Pin NSOIC Tube - Rail/Tube (Alt: MTCH112-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
47W7056
|
Avnet Americas | Sensor Controller Capacitive 2-CH I2C 8-Pin NSOIC Tube - Bulk (Alt: 47W7056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$0.8420 | Buy Now |
DISTI #
579-MTCH112-I/SN
|
Mouser Electronics | Proximity Sensors Proximity 2 Input 1 Output 12C Config RoHS: Compliant | 894 |
|
$0.7730 / $0.8500 | Buy Now |
DISTI #
MTCH112-I/SN
|
Microchip Technology Inc | Dual Channel Proximity Touch Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$0.7100 / $0.9900 | Buy Now |
DISTI #
70452016
|
RS | Proximity Sensors Proximity 2 Input 1 Output 12C Config | Microchip Technology Inc. MTCH112-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 77 |
|
$0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8050 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Dual Channel Proximity Touch Controller - 2-Wire - 8-Pin SOIC N - Tube RoHS: Compliant | 1100 Factory Stock |
|
$0.7380 / $0.8990 | Buy Now |
DISTI #
MTCH112-I/SN
|
Avnet Americas | Sensor Controller Capacitive 2-CH I2C 8-Pin NSOIC Tube - Rail/Tube (Alt: MTCH112-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH112-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH112-I/SN
Microchip Technology Inc
MTCH112-I/SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |