Part Details for MTD10N05ET4 by Motorola Semiconductor Products
Overview of MTD10N05ET4 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD10N05ET4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1226 |
|
RFQ | ||
|
Quest Components | 10 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET | 283 |
|
Buy Now | |
|
Quest Components | 10 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET | 980 |
|
$1.3500 / $3.6000 | Buy Now |
Part Details for MTD10N05ET4
MTD10N05ET4 CAD Models
MTD10N05ET4 Part Data Attributes
|
MTD10N05ET4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MTD10N05ET4
Motorola Semiconductor Products
Power Field-Effect Transistor, 10A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |