-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 12A, 60V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4342
|
Newark | Mosfet Transistor, N Channel, 12 A, 60 V, 0.18 Ohm, 5 V, 1.5 V Rohs Compliant: Yes |Onsemi MTD3055VL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87X5913
|
Newark | Mosfet Transistor, N Channel, 12 A, 60 V, 0.18 Ohm, 5 V, 1.5 V Rohs Compliant: Yes |Onsemi MTD3055VL Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
29X6780
|
Newark | Mosfet, N Channel, 60V, 12A, To-252-3, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:12A, On Resistance Rds(On):0.18Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:5V Rohs Compliant: Yes |Onsemi MTD3055VL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.6060 | Buy Now |
DISTI #
63K5835
|
Newark | N Channel Mosfet, 60V, 12A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi MTD3055VL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
SMC-MTD3055VL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8520 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1044 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
1471067
|
element14 Asia-Pacific | MOSFET, N, SMD, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6708 / $0.9027 | Buy Now |
DISTI #
1471067RL
|
element14 Asia-Pacific | MOSFET, N, SMD, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6708 | Buy Now |
DISTI #
2438292
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$1.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTD3055VL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD3055VL
onsemi
Power MOSFET 12A, 60V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MTD3055VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD3055VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD3055VL | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Motorola Mobility LLC | MTD3055VL vs MTD3055VL |
MTD3055VLT4 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD3055VL vs MTD3055VLT4 |
MTD3055VLT4 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Motorola Mobility LLC | MTD3055VL vs MTD3055VLT4 |
MTD3055VL | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | MTD3055VL vs MTD3055VL |
MTD3055VL1 | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | onsemi | MTD3055VL vs MTD3055VL1 |