Part Details for MTD6501C-LC1 by Microchip Technology Inc
Overview of MTD6501C-LC1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MTD6501C-LC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTD6501C-LC1CT-ND
|
DigiKey | IC MOTOR DRIVER 2V-14V 8SOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5024 In Stock |
|
$1.1125 / $1.3800 | Buy Now |
DISTI #
MTD6501C-LC1
|
Microchip Technology Inc | 12v, 3-phase full-wave drivers for brushless sensorless DC motors, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 90805 |
|
$0.7900 / $1.0900 | Buy Now |
DISTI #
70453392
|
RS | 12V, 3-Phase Full-Wave Drivers8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MTD6501C-LC1 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PWM 8SOP | 17693 |
|
RFQ | |
|
NAC | 12V, 3-Phase Full-Wave Drivers - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 72600 |
|
$1.1100 / $1.3700 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER 2V-14V 8SOP | 2510 |
|
RFQ |
Part Details for MTD6501C-LC1
MTD6501C-LC1 CAD Models
MTD6501C-LC1 Part Data Attributes:
|
MTD6501C-LC1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTD6501C-LC1
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |