MTD9N10E1
Description: 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3

Overview of MTD9N10E1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MTD9N10E1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTD9N10E1 by Rochester Electronics LLC

MTD9N10E1
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
CASE 369A-13, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369A-13
Reach Compliance Code
unknown
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
40 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
9 A
Drain-source On Resistance-Max
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
27 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MTD9N10E1
    Rochester Electronics LLC
    9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
    VS

Alternate Parts for MTD9N10E1

This table gives cross-reference parts and alternative options found for MTD9N10E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD9N10E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD9N10ET4 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 Rochester Electronics LLC MTD9N10E1 vs MTD9N10ET4
MTD9N10ET4 TRANSISTOR 9 A, 100 V, 0.25 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3, FET General Purpose Power onsemi MTD9N10E1 vs MTD9N10ET4
MTD9N10ET4 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD9N10E1 vs MTD9N10ET4
MTD9N10E 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD9N10E1 vs MTD9N10E
Part Number Description Manufacturer Compare
MTD9N10E 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 Rochester Electronics LLC MTD9N10E1 vs MTD9N10E
MTD9N10ET4 TRANSISTOR 9 A, 100 V, 0.25 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3, FET General Purpose Power onsemi MTD9N10E1 vs MTD9N10ET4
MTD9N10E 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD9N10E1 vs MTD9N10E
MTD9N10ET4 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 Rochester Electronics LLC MTD9N10E1 vs MTD9N10ET4

Related Parts for MTD9N10E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD9N10E1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD9N10E1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MTD9N10E1 would you like to use for your alert(s)?
  • Please alert me when MTD9N10E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD9N10E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD9N10E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD9N10E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD9N10E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD9N10E1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: