Part Details for MTD9N10E1 by onsemi
Overview of MTD9N10E1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTD9N10E1
MTD9N10E1 CAD Models
MTD9N10E1 Part Data Attributes
|
MTD9N10E1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD9N10E1
onsemi
9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD9N10E1
This table gives cross-reference parts and alternative options found for MTD9N10E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD9N10E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD9N10ET4 | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD9N10E1 vs MTD9N10ET4 |
MTD9N10ET4 | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Rochester Electronics LLC | MTD9N10E1 vs MTD9N10ET4 |
MTD9N10E | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Rochester Electronics LLC | MTD9N10E1 vs MTD9N10E |
MTD9N10E1 | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Rochester Electronics LLC | MTD9N10E1 vs MTD9N10E1 |