Part Details for MTE206PA by TE Connectivity
Overview of MTE206PA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE206PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Toggle Switch, Straight, Sp3t, On-on-on, Solder Terminal, Toggle Bat | 4 |
|
$15.9718 / $17.1126 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Sp3t, On-on-on, Solder Terminal, Toggle Bat | 1 |
|
$12.9400 | Buy Now |
Part Details for MTE206PA
MTE206PA CAD Models
MTE206PA Part Data Attributes
|
MTE206PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTE206PA
TE Connectivity
TOGGLE SWITCH, SP3T, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SPLASHPROOF BAT | |
Body Breadth | 13 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |
Alternate Parts for MTE206PA
This table gives cross-reference parts and alternative options found for MTE206PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTE206PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTE206PA | Toggle Switch, SP3T, Latched, 4A, 28VDC, Wire Terminal, Splashproof Bat Actuator, Panel Mount | TE Connectivity / Elcon Power Connectors | MTE206PA vs MTE206PA |