Part Details for MTE210-34SL by Mintron Enterprise Co Ltd
Overview of MTE210-34SL by Mintron Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
89361-334SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-334SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 34 Position, 2mm Pitch |
Price & Stock for MTE210-34SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Direct Insert Brass 2x17P 17 Horn buckle 2.54mm 2 PluginP2.54mm IDC Connectors ROHS | 77 |
|
$0.2529 / $0.4979 | Buy Now |