Part Details for MTE5116N5 by Marktech Optoelectronics
Overview of MTE5116N5 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE5116N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE5116N5-ND
|
DigiKey | 1650NM 5MM PLASTIC DOMED LENS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
294 In Stock |
|
$7.0826 / $12.8900 | Buy Now |
DISTI #
193-MTE5116N5
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1650nm RoHS: Compliant | 847 |
|
$7.1100 / $12.8800 | Buy Now |
Part Details for MTE5116N5
MTE5116N5 CAD Models
MTE5116N5 Part Data Attributes
|
MTE5116N5
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5116N5
Marktech Optoelectronics
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-19 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.85 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.6 mW | |
Peak Wavelength | 1650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 110 m | |
Surface Mount | NO | |
Viewing Angle | 10 deg |