Part Details for MTF-B-C-01-R by Adam Technologies Inc
Overview of MTF-B-C-01-R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF-B-C-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTF-B-C-01-R
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.54MM RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.0249 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0196 / $0.0277 | Buy Now |
DISTI #
MTF-B-C-01-R
|
TME | Contact, female, 22AWG÷18AWG, crimped, for cable, 5.08mm Min Qty: 20 | 0 |
|
$0.0158 / $0.0390 | RFQ |