Part Details for MTF106D (ALTERNATE: 8-1437558-3) by TE Connectivity
Overview of MTF106D (ALTERNATE: 8-1437558-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF106D (ALTERNATE: 8-1437558-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70155972
|
RS | Switch, Toggle(flat), Panel Mnt, 6 A, 125 VAC, SPDT, On-None-On, Solder/QC | TE Connectivity MTF106D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 66 |
|
$14.5100 / $20.4400 | Buy Now |