Part Details for MTF106E by TE Connectivity
Overview of MTF106E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF106E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTF106E-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1838 | Buy Now |
DISTI #
8-1437558-4
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 8-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$12.1986 / $14.6797 | Buy Now |
DISTI #
506-MTF106E
|
Mouser Electronics | Toggle Switches SP ON-OFF-ON LUG RoHS: Compliant | 81 |
|
$14.1300 / $18.3800 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4-40 Bushing Thread - Solder Lug - Panel Mount. RoHS: Compliant |
44 In Stock |
|
$13.9400 / $20.4700 | Buy Now |
DISTI #
60299506
|
Verical | Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 42 |
|
$19.5000 / $26.6110 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.7000 | Buy Now |
DISTI #
8-1437558-4
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.8300 / $13.9400 | Buy Now |
DISTI #
000000000000004176
|
Sager | Toggle Switches SP ON-OFF-ON LUG Min Qty: 100 | 0 |
|
$10.6600 / $15.0800 | Buy Now |
|
Velocity Electronics | Our Stock | 82 |
|
RFQ |
Part Details for MTF106E
MTF106E CAD Models
MTF106E Part Data Attributes
|
MTF106E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTF106E
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | FLAT TYPE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |