MTF106F
Description: Toggle Switch, (on)-on, Momentary, 4A, 30VDC, Toggle Actuator

Overview of MTF106F by knitter-switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MTF106F by knitter-switch

Part # Manufacturer Description Stock Price Buy
DISTI # MTF106F
Avnet Americas - Boxed Product (Development Kits) (Alt: MTF106F) Min Qty: 100 Package Multiple: 100 Container: Box 0
  • 1 $7.2000
$7.2000 Buy Now

CAD Models for MTF106F by knitter-switch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTF106F by knitter-switch

MTF106F
knitter-switch
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KNITTER-SWITCH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
24 deg
Actuator Finish
CHROME
Actuator Length
0.413 inch
Actuator Material
COPPER ALLOY
Actuator Type
TOGGLE
Body Breadth
8.001 mm
Body Height
10.1854 mm
Body Length or Diameter
12.9794 mm
Bushing Length
0.318 inch
Bushing Type
M6X0.75
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Function
(ON)-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Operating Temperature-Max
140 °C
Operating Temperature-Min
-45 °C
Sealing
EPOXY
Solderability
HAND
Switch Action
MOMENTARY
Switch Type
TOGGLE SWITCH
Terminal Length
0.157 inch
Terminal Material
BRASS
Want to compare parts?
  1. MTF106F
    knitter-switch
    Toggle Switch, (on)-on, Momentary, 4A, 30VDC, Toggle Actuator
    VS

Related Parts for MTF106F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTF106F by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTF106F by knitter-switch

Select Manufacturer
Which Manufacturer of MTF106F would you like to use for your alert(s)?
  • Please alert me when MTF106F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTF106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTF106F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTF106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTF106F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTF106F by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: