Part Details for MTF126D by TE Connectivity
Overview of MTF126D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MTF126D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 28 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat (Also Known As: MTF-126D) | 28 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat (Also Known As: MTF-126D) | 1 |
|
$12.8464 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 1 |
|
$12.8464 | Buy Now |
Part Details for MTF126D
MTF126D CAD Models
MTF126D Part Data Attributes
|
MTF126D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTF126D
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |