Part Details for MTF206N by TE Connectivity
Overview of MTF206N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF206N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switches | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Solder Terminal, Paddle | 10 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Solder Terminal, Paddle | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Solder Terminal, Paddle | 5 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for MTF206N
MTF206N CAD Models
MTF206N Part Data Attributes
|
MTF206N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTF206N
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.485 inch | |
Actuator Type | FLAT TYPE | |
Body Breadth | 8 mm | |
Body Height | 8.991 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |