-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Card, 128GX8, PBGA153, VFBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFC128GAZAQJP-IT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3110
|
Newark | Flash Memory, 128Gb, -40 To 95Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:-, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC128GAZAQJP-IT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2293 |
|
$38.6900 | Buy Now |
DISTI #
MTFC128GAZAQJP-IT
|
Avnet Silica | Flash Memory Card 128GB 33V Embedded MMC 153Pin VFBGA Tray (Alt: MTFC128GAZAQJP-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTFC128GAZAQJP-IT
|
EBV Elektronik | Flash Memory Card 128GB 33V Embedded MMC 153Pin VFBGA Tray (Alt: MTFC128GAZAQJP-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTFC128GAZAQJP-IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC128GAZAQJP-IT
Micron Technology Inc
Flash Card, 128GX8, PBGA153, VFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-153 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | EMMC 5.1 | |
Standby Current-Max | 0.000315 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for MTFC128GAZAQJP-IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC128GAZAQJP-IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTFC128GAPALNS-AAT | Micron Technology Inc | Check for Price | Flash Card, | MTFC128GAZAQJP-IT vs MTFC128GAPALNS-AAT |
MTFC128GAPALBH-AAT | Micron Technology Inc | Check for Price | Flash Memory, | MTFC128GAZAQJP-IT vs MTFC128GAPALBH-AAT |
MTFC128GAPALBH-AIT | Micron Technology Inc | Check for Price | Flash Card, 128GX8, PBGA153, TFBGA-153 | MTFC128GAZAQJP-IT vs MTFC128GAPALBH-AIT |
MTFC128GAPALNA-AIT | Micron Technology Inc | Check for Price | Flash Card, | MTFC128GAZAQJP-IT vs MTFC128GAPALNA-AIT |