Part Details for MTFC4GACAJCN-4M IT by Micron Technology Inc
Overview of MTFC4GACAJCN-4M IT by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC4GACAJCN-4M IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2697
|
Newark | Flash Memory, 32Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:4G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC4GACAJCN-4M IT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTFC4GACAJCN-4M IT
|
Avnet Americas | Flash Memory Card 4GB 2.7V to 3.6V e.MMC 153-Pin VFBGA T/R - Trays (Alt: MTFC4GACAJCN-4M IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 520 |
|
RFQ | |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
MTFC4GACAJCN-4M IT
|
Avnet Americas | Flash Memory Card 4GB 2.7V to 3.6V e.MMC 153-Pin VFBGA T/R - Trays (Alt: MTFC4GACAJCN-4M IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 520 |
|
RFQ | |
DISTI #
MTFC4GACAJCN-4M IT
|
Avnet Americas | Flash Memory Card 4GB 2.7V to 3.6V e.MMC 153-Pin VFBGA T/R - Trays (Alt: MTFC4GACAJCN-4M IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 520 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC FLASH 32GBIT 153VFBGA | 3100 |
|
RFQ | |
DISTI #
3530755
|
element14 Asia-Pacific | FLASH MEMORY, 32GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7189 / $11.1015 | Buy Now |
DISTI #
3530755
|
Farnell | FLASH MEMORY, 32GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.4502 / $10.8163 | Buy Now |
|
LCSC | VFBGA-153(11.5x13) eMMC ROHS | 83 |
|
$6.2208 / $8.1661 | Buy Now |