Part Details for MTFC8GAMALBH-AIT by Micron Technology Inc
Results Overview of MTFC8GAMALBH-AIT by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFC8GAMALBH-AIT Information
MTFC8GAMALBH-AIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTFC8GAMALBH-AIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4242651
|
element14 Asia-Pacific | FLASH MEMORY, 64GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 2356 |
|
$11.5800 / $15.1200 | Buy Now |
DISTI #
MTFC8GAMALBH-AIT
|
Avnet Americas | Flash Card, 8 GB, eMMC 5.1, 3.6 V, MTFC Series - Trays (Alt: MTFC8GAMALBH-AIT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0 |
|
$8.7945 / $9.6525 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$11.2500 / $15.0000 | Buy Now |
DISTI #
MTFC8GAMALBH-AIT
|
Avnet Asia | Flash Card, 8 GB, eMMC 5.1, 3.6 V, MTFC Series (Alt: MTFC8GAMALBH-AIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.4118 / $9.4079 | Buy Now |
DISTI #
MTFC8GAMALBH-AIT
|
Avnet Silica | Flash Card, 8 GB, eMMC 5.1, 3.6 V, MTFC Series (Alt: MTFC8GAMALBH-AIT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TFBGA-153(11.5x13) NAND FLASH ROHS | 2 |
|
$7.3194 / $9.8726 | Buy Now |
|
Win Source Electronics | IC FLASH 64GBIT MMC 153TFBGA / FLASH - NAND Memory IC 64Gbit MMC 153-TFBGA (11.5x13) | 5622 |
|
$5.6667 / $7.3194 | Buy Now |
Part Details for MTFC8GAMALBH-AIT
MTFC8GAMALBH-AIT CAD Models
MTFC8GAMALBH-AIT Part Data Attributes
|
MTFC8GAMALBH-AIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC8GAMALBH-AIT
Micron Technology Inc
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA-153 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC8GAMALBH-AIT
This table gives cross-reference parts and alternative options found for MTFC8GAMALBH-AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC8GAMALBH-AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.