Part Details for MTFDBAC120MAE-1C1IT by Micron Technology Inc
Overview of MTFDBAC120MAE-1C1IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDBAC120MAE-1C1IT
MTFDBAC120MAE-1C1IT CAD Models
MTFDBAC120MAE-1C1IT Part Data Attributes
|
MTFDBAC120MAE-1C1IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDBAC120MAE-1C1IT
Micron Technology Inc
Flash Memory Drive, CMOS, GREEN PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 170 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XXMA-X | |
Length | 100.45 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 69.85 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |