Part Details for MTFDDAA120MBB-2AE1ZABYY by Micron Technology Inc
Overview of MTFDDAA120MBB-2AE1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAA120MBB-2AE1ZABYY
MTFDDAA120MBB-2AE1ZABYY CAD Models
MTFDDAA120MBB-2AE1ZABYY Part Data Attributes
|
MTFDDAA120MBB-2AE1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAA120MBB-2AE1ZABYY
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, ROHS COMPLIANT, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 750 MBps | |
Host Data Transfer Rate-Max | 425 MBps | |
Host Interface Standard | ATA-8; ACS-2 | |
JESD-30 Code | R-XUUC-N16 | |
Length | 78.5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 5.35 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 54 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |