Part Details for MTFDDAT064SBD-1AK12ITYY by Micron Technology Inc
Overview of MTFDDAT064SBD-1AK12ITYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAT064SBD-1AK12ITYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7313
|
Newark | Ssd, Sata 6 Gb/S, Slc Nand, 64Gb, Drive Type:Internal, Form Factor:Msata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:64Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:500Mb/S Rohs Compliant: Yes |Micron MTFDDAT064SBD-1AK12ITYY Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFDDAT064SBD-1AK12ITYY
MTFDDAT064SBD-1AK12ITYY CAD Models
MTFDDAT064SBD-1AK12ITYY Part Data Attributes:
|
MTFDDAT064SBD-1AK12ITYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT064SBD-1AK12ITYY
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-07-14 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |