Part Details for MTFDDAV1T9TCB-1AR1ZABYY by Micron Technology Inc
Overview of MTFDDAV1T9TCB-1AR1ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MTFDDAV1T9TCB-1AR1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7324
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 1.92Tb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:1.92Tb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAV1T9TCB-1AR1ZABYY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFDDAV1T9TCB-1AR1ZABYY
MTFDDAV1T9TCB-1AR1ZABYY CAD Models
MTFDDAV1T9TCB-1AR1ZABYY Part Data Attributes:
|
MTFDDAV1T9TCB-1AR1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAV1T9TCB-1AR1ZABYY
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-30 | |
Samacsys Manufacturer | Micron | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |