Part Details for MTFDDAV256MBF-1AN12ABYY by Micron Technology Inc
Overview of MTFDDAV256MBF-1AN12ABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAV256MBF-1AN12ABYY
MTFDDAV256MBF-1AN12ABYY CAD Models
MTFDDAV256MBF-1AN12ABYY Part Data Attributes
|
MTFDDAV256MBF-1AN12ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAV256MBF-1AN12ABYY
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Data Transfer Rate-Max | 750 MBps | |
Host Data Transfer Rate-Max | 560 MBps | |
Host Interface Standard | ATA-8; ACS-3; PCI | |
JESD-30 Code | R-XUUC-N75 | |
Length | 80 mm | |
Number of Terminals | 75 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.23 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |