Part Details for MTFDDAY256MBF-1AN12ABYY by Micron Technology Inc
Overview of MTFDDAY256MBF-1AN12ABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for MTFDDAY256MBF-1AN12ABYY
MTFDDAY256MBF-1AN12ABYY CAD Models
MTFDDAY256MBF-1AN12ABYY Part Data Attributes
|
MTFDDAY256MBF-1AN12ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAY256MBF-1AN12ABYY
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Data Transfer Rate-Max | 750 MBps | |
Host Data Transfer Rate-Max | 560 MBps | |
Host Interface Standard | ATA-8; ACS-3; PCI | |
JESD-30 Code | R-XUUC-N75 | |
Length | 60 mm | |
Number of Terminals | 75 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.23 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |