Part Details for MTFDHBA960TDF-1AW4ZABYY by Micron Technology Inc
Overview of MTFDHBA960TDF-1AW4ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDHBA960TDF-1AW4ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7421
|
Newark | Ssd, Pcie, Tlc Nand, 960Gb, Drive Type:External, Form Factor:M.2 2280, Interfaces:Pcie, Nvme, Memory Capacity:960Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:2400Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFDHBA960TDF-1AW4ZABYY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.7700 / $326.9500 | Buy Now |
Part Details for MTFDHBA960TDF-1AW4ZABYY
MTFDHBA960TDF-1AW4ZABYY CAD Models
MTFDHBA960TDF-1AW4ZABYY Part Data Attributes
|
MTFDHBA960TDF-1AW4ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBA960TDF-1AW4ZABYY
Micron Technology Inc
Flash Module, 960GX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 8246337208320 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1030792151040 words | |
Number of Words Code | 960000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 960GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |