Part Details for MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc
Results Overview of MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFDHBL256TDP-1AT12AIYY Information
MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTFDHBL256TDP-1AT12AIYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2704
|
Newark | Ssd, Pcie, Tlc Nand, 256Gb, Drive Type:Internal, Form Factor:Bga, Interfaces:Pcie, Nvme, Memory Capacity:256Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:2000Mb/S, Sequential Write Speed:1000Mb/S Rohs Compliant: Yes |Micron MTFDHBL256TDP-1AT12AIYY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$119.6600 | Buy Now |
DISTI #
MTFDHBL256TDP-1AT12AIYY
|
Avnet Americas | Solid State Drive AES/Opal 2.0 256GB FLASH - NAND 120TBW BGA - Trays (Alt: MTFDHBL256TDP-1AT12AIYY) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$101.3725 / $118.4634 | Buy Now |
DISTI #
MTFDHBL256TDP-1AT12AIYY
|
Avnet Asia | Solid State Drive AES/Opal 2.0 256GB FLASH - NAND 120TBW BGA (Alt: MTFDHBL256TDP-1AT12AIYY) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days | 0 |
|
$105.1412 / $127.6714 | Buy Now |
DISTI #
MTFDHBL256TDP-1AT12AIYY
|
Avnet Silica | Solid State Drive AES/Opal 2.0 256GB FLASH - NAND 120TBW BGA (Alt: MTFDHBL256TDP-1AT12AIYY) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$187.2000 | Buy Now |
Part Details for MTFDHBL256TDP-1AT12AIYY
MTFDHBL256TDP-1AT12AIYY CAD Models
MTFDHBL256TDP-1AT12AIYY Part Data Attributes
|
MTFDHBL256TDP-1AT12AIYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBL256TDP-1AT12AIYY
Micron Technology Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XBGA-B | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | TLC NAND TYPE |