Part Details for MTG 106 D by knitter-switch
Overview of MTG 106 D by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG 106 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTG106D-ND
|
DigiKey | SWITCH TOGGLE 1-POLE ON - ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8729 | Buy Now |
DISTI #
MTG 106 D
|
Avnet Abacus | Switch Toggle ON None ON SPDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: MTG 106 D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTG 106 D
MTG 106 D CAD Models
MTG 106 D Part Data Attributes
|
MTG 106 D
knitter-switch
Buy Now
|
Compare Parts:
MTG 106 D
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |