Part Details for MTG 106 E by knitter-switch
Overview of MTG 106 E by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG 106 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTG106E-ND
|
DigiKey | SWITCH TOGGLE 1-POLE ON OFF ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7842 | Buy Now |
DISTI #
MTG106E
|
TME | Switch: toggle, Pos: 3, SPDT, ON-OFF-ON, 6A/125VAC, 6A/6VDC, 20mΩ Min Qty: 1 | 0 |
|
$6.9700 / $10.6300 | RFQ |
Part Details for MTG 106 E
MTG 106 E CAD Models
MTG 106 E Part Data Attributes
|
MTG 106 E
knitter-switch
Buy Now
|
Compare Parts:
MTG 106 E
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |