Part Details for MTGC0150A by Essentra Components
Overview of MTGC0150A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTGC0150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MTGC0150A
|
Mouser Electronics | Adhesive Tapes 1-1/2IN ROLL OF HIGH TEMP TAPE:GLASSCLOTH WHITE RoHS: Compliant | 0 |
|
$40.9400 / $52.6400 | Order Now |
DISTI #
74521151
|
RS | Fiberglass Masking Tape, White, 1-1/2"W | Essentra Components MTGC0150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5500 / $52.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.6200 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Masking Tape - Color - White - - Roll Quantity - 1 - Overall Width - 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$36.5800 / $50.9800 | Buy Now |